VJ0805A560FXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.83605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.72753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.63133
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.83605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.72753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55470
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.83605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.72753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15195
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.83605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.72753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.02396
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.63133
Datasheet

Direct


KYOCERA AVX
In Stock: 3,739
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.17765
Datasheet
VJ0805A0R5BXACW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A560FXXPW1BC

DigiKey Part Number
VJ0805A560FXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A560FXXPW1BC
Description
CAP CER 56PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A560FXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.55470$8,320.50
Manufacturers Standard Package