
VJ0805A471KXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A471KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A471KXAMCCT-ND - Cut Tape (CT) 720-VJ0805A471KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471KXAMC |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471KXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.96020 | $48.01 |
| 100 | $0.84760 | $84.76 |
| 500 | $0.65838 | $329.19 |
| 1,000 | $0.60001 | $600.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52804 | $1,584.12 |
| 6,000 | $0.49285 | $2,957.10 |
| 9,000 | $0.47523 | $4,277.07 |
| 15,000 | $0.45571 | $6,835.65 |
| 21,000 | $0.44430 | $9,330.30 |
| 30,000 | $0.43333 | $12,999.90 |

