470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A471JXAAC

DigiKey Part Number
720-1719-2-ND - Tape & Reel (TR)
720-1719-1-ND - Cut Tape (CT)
720-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A471JXAAC
Description
CAP CER 470PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A471JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A471JXBMCVishay Vitramon2,950720-VJ0805A471JXBMCCT-ND$2.47000Upgrade
VJ0805A471JXCATVishay Vitramon4,371720-VJ0805A471JXCATCT-ND$3.95000Upgrade
C0805C471J5GACTUKEMET45,026399-C0805C471J5GACTUCT-ND$1.56000Direct
In-Stock: 12,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.41400$14.14
50$1.02600$51.30
100$0.90680$90.68
500$0.70688$353.44
1,000$0.64514$645.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56904$1,707.12
6,000$0.53184$3,191.04
9,000$0.51320$4,618.80
15,000$0.49257$7,388.55
21,000$0.48050$10,090.50
30,000$0.46890$14,067.00
Manufacturers Standard Package