
VJ0805A470JXCAC | |
---|---|
DigiKey Part Number | 720-VJ0805A470JXCACTR-ND - Tape & Reel (TR) 720-VJ0805A470JXCACCT-ND - Cut Tape (CT) 720-VJ0805A470JXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470JXCAC |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470JXCAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56400 | $15.64 |
50 | $1.14260 | $57.13 |
100 | $1.00270 | $100.27 |
500 | $0.79686 | $398.43 |
1,000 | $0.72993 | $729.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56271 | $1,688.13 |
6,000 | $0.54475 | $3,268.50 |
9,000 | $0.52933 | $4,763.97 |
15,000 | $0.50936 | $7,640.40 |
21,000 | $0.50769 | $10,661.49 |
30,000 | $0.48478 | $14,543.40 |
36,000 | $0.48401 | $17,424.36 |
72,000 | $0.47713 | $34,353.36 |