
VJ0805A331JXEAT | |
---|---|
DigiKey Part Number | 720-VJ0805A331JXEATTR-ND - Tape & Reel (TR) 720-VJ0805A331JXEATCT-ND - Cut Tape (CT) 720-VJ0805A331JXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331JXEAT |
Description | CAP CER 330PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331JXEAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.27200 | $22.72 |
50 | $1.69580 | $84.79 |
100 | $1.51800 | $151.80 |
500 | $1.21800 | $609.00 |
1,000 | $1.12531 | $1,125.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01092 | $3,032.76 |
6,000 | $0.95495 | $5,729.70 |
9,000 | $0.92690 | $8,342.10 |
15,000 | $0.89584 | $13,437.60 |
21,000 | $0.87768 | $18,431.28 |
30,000 | $0.86020 | $25,806.00 |
36,000 | $0.85192 | $30,669.12 |
72,000 | $0.82403 | $59,330.16 |
75,000 | $0.82255 | $61,691.25 |