
VJ0805A392FXATW1BC | |
---|---|
DigiKey Part Number | 720-1717-2-ND - Tape & Reel (TR) 720-1717-1-ND - Cut Tape (CT) 720-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A392FXATW1BC |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A392FXATW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.01300 | $50.13 |
50 | $3.91520 | $195.76 |
100 | $3.44020 | $344.02 |
500 | $3.03004 | $1,515.02 |
1,000 | $2.84720 | $2,847.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.62123 | $7,863.69 |
6,000 | $2.51061 | $15,063.66 |
9,000 | $2.44526 | $22,007.34 |
15,000 | $2.39376 | $35,906.40 |
21,000 | $2.35784 | $49,514.64 |
30,000 | $2.32328 | $69,698.40 |