
VJ0805A391JXBAC | |
---|---|
DigiKey Part Number | 720-VJ0805A391JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A391JXBACCT-ND - Cut Tape (CT) 720-VJ0805A391JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A391JXBAC |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391JXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.45300 | $14.53 |
50 | $0.97720 | $48.86 |
100 | $0.79890 | $79.89 |
500 | $0.71978 | $359.89 |
1,000 | $0.67281 | $672.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50936 | $1,528.08 |
6,000 | $0.47892 | $2,873.52 |
9,000 | $0.45089 | $4,058.01 |
15,000 | $0.43130 | $6,469.50 |
21,000 | $0.42983 | $9,026.43 |