
VJ0805A391FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A391FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A391FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A391FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A391FXACW1BC |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61480 | $80.74 |
| 100 | $1.44210 | $144.21 |
| 500 | $1.15118 | $575.59 |
| 1,000 | $1.06131 | $1,061.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92667 | $3,706.68 |
| 8,000 | $0.87665 | $7,013.20 |
| 12,000 | $0.85159 | $10,219.08 |
| 20,000 | $0.82383 | $16,476.60 |
| 28,000 | $0.80760 | $22,612.80 |
| 40,000 | $0.79198 | $31,679.20 |

