
VJ0805A390JXACW1BC | |
---|---|
DigiKey Part Number | BC1263TR-ND - Tape & Reel (TR) BC1263CT-ND - Cut Tape (CT) BC1263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A390JXACW1BC |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A390JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69000 | $6.90 |
50 | $0.48440 | $24.22 |
100 | $0.39820 | $39.82 |
500 | $0.31202 | $156.01 |
1,000 | $0.28410 | $284.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20573 | $822.92 |