
VJ0805A390GXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A390GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A390GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A390GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A390GXAPW1BC |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A390GXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69460 | $34.73 |
100 | $0.60930 | $60.93 |
500 | $0.42286 | $211.43 |
1,000 | $0.37754 | $377.54 |
2,500 | $0.36730 | $918.25 |
5,000 | $0.34803 | $1,740.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.31165 | $4,674.75 |
30,000 | $0.29668 | $8,900.40 |
45,000 | $0.28823 | $12,970.35 |
75,000 | $0.28442 | $21,331.50 |
105,000 | $0.26563 | $27,891.15 |