
VJ0805A331FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A331FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A331FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A331FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A331FXACW1BC |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A331FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN331 | YAGEO | 7,044 | 311-4176-1-ND | $2.06000 | Parametric Equivalent |
| GMC21CG331F50NT | Cal-Chip Electronics, Inc. | 11,770 | 4713-GMC21CG331F50NTCT-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89100 | $18.91 |
| 50 | $1.39280 | $69.64 |
| 100 | $1.23980 | $123.98 |
| 500 | $0.98182 | $490.91 |
| 1,000 | $0.90223 | $902.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78308 | $3,132.32 |
| 8,000 | $0.73881 | $5,910.48 |
| 12,000 | $0.71663 | $8,599.56 |
| 20,000 | $0.69206 | $13,841.20 |
| 28,000 | $0.67770 | $18,975.60 |
| 40,000 | $0.66388 | $26,555.20 |

