
VJ0805A330JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1602-2-ND - Tape & Reel (TR) 720-1602-1-ND - Cut Tape (CT) 720-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A330JXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A330JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C330J5GACTU | KEMET | 134,725 | 399-C0805C330J5GACTUCT-ND | $0.82000 | Direct |
| CC0805JRNPO9BN330 | YAGEO | 75,854 | 311-1105-1-ND | $0.82000 | Direct |
| KGM21BCG1H330JT | KYOCERA AVX | 37,568 | 478-KGM21BCG1H330JTCT-ND | $0.90000 | Direct |
| C0805C330F1GACTU | KEMET | 514 | 399-C0805C330F1GACTUCT-ND | $8.30000 | Upgrade |
| C0805C330F5GACTU | KEMET | 10,136 | 399-C0805C330F5GACTUCT-ND | $7.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.52120 | $26.06 |
| 100 | $0.45460 | $45.46 |
| 500 | $0.34184 | $170.92 |
| 1,000 | $0.30716 | $307.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25520 | $1,020.80 |
| 8,000 | $0.23593 | $1,887.44 |
| 12,000 | $0.22628 | $2,715.36 |
| 20,000 | $0.21560 | $4,312.00 |
| 28,000 | $0.20935 | $5,861.80 |
| 40,000 | $0.20335 | $8,134.00 |

