
VJ0805A2R7CXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A2R7CXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A2R7CXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A2R7CXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A2R7CXAPW1BC |
Description | CAP CER 2.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A2R7CXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.73300 | $7.33 |
50 | $0.51540 | $25.77 |
100 | $0.44860 | $44.86 |
500 | $0.31282 | $156.41 |
1,000 | $0.26326 | $263.26 |
2,500 | $0.25444 | $636.10 |
5,000 | $0.24655 | $1,232.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.17480 | $2,622.00 |
30,000 | $0.17338 | $5,201.40 |
45,000 | $0.17264 | $7,768.80 |
75,000 | $0.17179 | $12,884.25 |
105,000 | $0.17129 | $17,985.45 |
150,000 | $0.17079 | $25,618.50 |
180,000 | $0.17055 | $30,699.00 |