
VJ0805A2R7BXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A2R7BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A2R7BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A2R7BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A2R7BXACW1BC |
Description | CAP CER 2.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A2R7BXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.73300 | $7.33 |
50 | $0.51540 | $25.77 |
100 | $0.44860 | $44.86 |
500 | $0.33818 | $169.09 |
1,000 | $0.30409 | $304.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24813 | $992.52 |
8,000 | $0.21968 | $1,757.44 |
12,000 | $0.21851 | $2,622.12 |
20,000 | $0.21415 | $4,283.00 |
28,000 | $0.19066 | $5,338.48 |
40,000 | $0.18994 | $7,597.60 |
48,000 | $0.18960 | $9,100.80 |
96,000 | $0.18841 | $18,087.36 |
100,000 | $0.18834 | $18,834.00 |