
VJ0805A270JXBCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A270JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A270JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A270JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A270JXBCW1BC |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270JXBCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.45160 | $22.58 |
100 | $0.39250 | $39.25 |
500 | $0.29346 | $146.73 |
1,000 | $0.26300 | $263.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21603 | $864.12 |
8,000 | $0.19926 | $1,594.08 |
12,000 | $0.19087 | $2,290.44 |
20,000 | $0.18157 | $3,631.40 |
28,000 | $0.17614 | $4,931.92 |
40,000 | $0.17091 | $6,836.40 |
48,000 | $0.16844 | $8,085.12 |
96,000 | $0.16010 | $15,369.60 |
100,000 | $0.15966 | $15,966.00 |