VJ0805A0R5BXACW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A221JXBCW1BC

DigiKey Part Number
720-VJ0805A221JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A221JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A221JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A221JXBCW1BC
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A221JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97100$9.71
50$0.69640$34.82
100$0.60670$60.67
500$0.46758$233.79
1,000$0.42271$422.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30736$1,229.44
8,000$0.20234$1,618.72
12,000$0.19692$2,363.04
20,000$0.19569$3,913.80
28,000$0.19066$5,338.48
40,000$0.18994$7,597.60
48,000$0.18960$9,100.80
96,000$0.18841$18,087.36
100,000$0.18834$18,834.00
Manufacturers Standard Package