
VJ0805A221JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A221JXBMCTR-ND - Tape & Reel (TR) 720-VJ0805A221JXBMCCT-ND - Cut Tape (CT) 720-VJ0805A221JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A221JXBMC |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221JXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A221JXBAC | Vishay Vitramon | 2,178 | 720-1997-1-ND | $2.38000 | Parametric Equivalent |
| C0805C221J1GACTU | KEMET | 29,881 | 399-C0805C221J1GACTUCT-ND | $2.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29100 | $12.91 |
| 50 | $0.93560 | $46.78 |
| 100 | $0.82460 | $82.46 |
| 500 | $0.63980 | $319.90 |
| 1,000 | $0.58266 | $582.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51231 | $1,536.93 |
| 6,000 | $0.47789 | $2,867.34 |
| 9,000 | $0.46066 | $4,145.94 |
| 15,000 | $0.44158 | $6,623.70 |
| 21,000 | $0.43042 | $9,038.82 |
| 30,000 | $0.41969 | $12,590.70 |

