VJ0805A221FXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.96449
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.02367
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.61862
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.56803
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $8.41890
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.75561
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Direct


KEMET
In Stock: 7,196
Unit Price: $9.45000
Datasheet
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A221FXBAC

DigiKey Part Number
VJ0805A221FXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A221FXBAC
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A221FXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A221FBBBR31GVishay Vitramon0GA0805A221FBBBR31G-ND$1.96449Parametric Equivalent
GA0805A221FBBBT31GVishay Vitramon0GA0805A221FBBBT31G-ND$2.02367Parametric Equivalent
GA0805A221FXBBC31GVishay Vitramon0GA0805A221FXBBC31G-ND$1.61862Parametric Equivalent
GA0805A221FXBBP31GVishay Vitramon0GA0805A221FXBBP31G-ND$1.56803Parametric Equivalent
VJ0805A221FLBAJ32Vishay Vitramon0720-VJ0805A221FLBAJ32TR-ND$8.41890Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.31655$7,899.30