Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R5CXAAC

DigiKey Part Number
720-VJ0805A1R5CXAACTR-ND - Tape & Reel (TR)
720-VJ0805A1R5CXAACCT-ND - Cut Tape (CT)
720-VJ0805A1R5CXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A1R5CXAAC
Description
CAP CER 1.5PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R5CXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.13000$41.30
50$3.17440$158.72
100$2.88040$288.04
500$2.38448$1,192.24
1,000$2.23126$2,231.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04202$6,126.06
6,000$1.72562$10,353.72
9,000$1.68957$15,206.13
15,000$1.68240$25,236.00
21,000$1.67810$35,240.10
30,000$1.64441$49,332.30
Manufacturers Standard Package