
VJ0805A1R5BXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A1R5BXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A1R5BXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A1R5BXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R5BXAPW1BC |
Description | CAP CER 1.5PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R5BXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69460 | $34.73 |
100 | $0.60930 | $60.93 |
500 | $0.40578 | $202.89 |
1,000 | $0.35110 | $351.10 |
2,500 | $0.34115 | $852.88 |
5,000 | $0.33330 | $1,666.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.26882 | $4,032.30 |
30,000 | $0.26682 | $8,004.60 |
45,000 | $0.26578 | $11,960.10 |
75,000 | $0.26459 | $19,844.25 |
105,000 | $0.26388 | $27,707.40 |
150,000 | $0.26318 | $39,477.00 |