VJ0805A181GXCMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53095
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.53095
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.11767
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.12206
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.12398
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.12853
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.09649
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.09278
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.10680
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.10311
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.61895
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.46687
Datasheet
180 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A181GXCMC

DigiKey Part Number
VJ0805A181GXCMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A181GXCMC
Description
CAP CER 180PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A181GXCMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A181GXEACVishay Vitramon0VJ0805A181GXEAC-ND$0.54342Upgrade
VJ0805A181GXEAPVishay Vitramon0VJ0805A181GXEAP-ND$0.53095Upgrade
VJ0805A181GXEMCVishay Vitramon0VJ0805A181GXEMC-ND$0.54342Upgrade
VJ0805A181GXEMPVishay Vitramon0VJ0805A181GXEMP-ND$0.53095Upgrade
GA0805A181GBCAR31GVishay Vitramon0720-GA0805A181GBCAR31GTR-ND$0.11767Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$3.83839$23,030.34