Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A180GXCAP | |
|---|---|
DigiKey Part Number | VJ0805A180GXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A180GXCAP |
Description | CAP CER 18PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180GXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A180GXEAP | Vishay Vitramon | 0 | VJ0805A180GXEAP-ND | $4.36523 | Upgrade |
| VJ0805A180GXEMC | Vishay Vitramon | 0 | VJ0805A180GXEMC-ND | $4.46773 | Upgrade |
| VJ0805A180GXEMP | Vishay Vitramon | 0 | VJ0805A180GXEMP-ND | $4.36523 | Upgrade |
| VJ0805A180GXCAC | Vishay Vitramon | 0 | VJ0805A180GXCAC-ND | $3.83839 | Parametric Equivalent |
| VJ0805A180GXCMC | Vishay Vitramon | 0 | VJ0805A180GXCMC-ND | $3.83839 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.74606 | $37,460.60 |


