VJ0805A180FXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.14052
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.24329
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.20782
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.40236
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $5.10000
Datasheet
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A180FXBCW1BC

DigiKey Part Number
VJ0805A180FXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A180FXBCW1BC
Description
CAP CER 18PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A180FXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.24765$4,990.60
Manufacturers Standard Package