
VJ0805A152JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ0805A152JXBMTTR-ND - Tape & Reel (TR) 720-VJ0805A152JXBMTCT-ND - Cut Tape (CT) 720-VJ0805A152JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXBMT |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXBMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.38460 | $69.23 |
| 100 | $1.23160 | $123.16 |
| 500 | $0.97540 | $487.70 |
| 1,000 | $0.89631 | $896.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79866 | $2,395.98 |
| 6,000 | $0.75091 | $4,505.46 |
| 9,000 | $0.72699 | $6,542.91 |
| 15,000 | $0.70049 | $10,507.35 |
| 21,000 | $0.68500 | $14,385.00 |
| 30,000 | $0.67010 | $20,103.00 |

