VJ0805A151GXCMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.46773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.36523
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.46773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.36523
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.96746
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.00352
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.01932
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.05674
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.79325
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.83814
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.86949
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.83814
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $5.08873
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.83839
Datasheet
150 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A151GXCMP

DigiKey Part Number
VJ0805A151GXCMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A151GXCMP
Description
CAP CER 150PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A151GXCMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.74606$37,460.60
Manufacturers Standard Package