Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A122JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A122JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A122JXXPW1BC |
Description | CAP CER 1200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A122JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A122FXAAC | Vishay Vitramon | 0 | VJ0805A122FXAAC-ND | $4.64966 | Upgrade |
| VJ0805A122FXAAP | Vishay Vitramon | 0 | VJ0805A122FXAAP-ND | $4.54430 | Upgrade |
| VJ0805A122FXACW1BC | Vishay Vitramon | 0 | VJ0805A122FXACW1BC-ND | $1.29867 | Upgrade |
| VJ0805A122FXAMC | Vishay Vitramon | 0 | VJ0805A122FXAMC-ND | $4.64966 | Upgrade |
| VJ0805A122FXAMP | Vishay Vitramon | 0 | VJ0805A122FXAMP-ND | $4.54430 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.42545 | $6,381.75 |


