Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A120GXCAC | |
|---|---|
DigiKey Part Number | VJ0805A120GXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A120GXCAC |
Description | CAP CER 12PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A120GXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A120GXEAC | Vishay Vitramon | 0 | VJ0805A120GXEAC-ND | $4.46773 | Upgrade |
| VJ0805A120GXEAP | Vishay Vitramon | 0 | VJ0805A120GXEAP-ND | $4.36523 | Upgrade |
| VJ0805A120GXEMC | Vishay Vitramon | 0 | VJ0805A120GXEMC-ND | $4.46773 | Upgrade |
| VJ0805A120GXEMP | Vishay Vitramon | 0 | VJ0805A120GXEMP-ND | $4.36523 | Upgrade |
| VJ0805A120GXCAP | Vishay Vitramon | 0 | VJ0805A120GXCAP-ND | $3.74606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.83839 | $23,030.34 |


