
VJ0805A120GXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A120GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A120GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A120GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A120GXACW1BC |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A120GXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69460 | $34.73 |
100 | $0.60930 | $60.93 |
500 | $0.46638 | $233.19 |
1,000 | $0.42237 | $422.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28230 | $1,129.20 |
8,000 | $0.26230 | $2,098.40 |
12,000 | $0.26095 | $3,131.40 |
20,000 | $0.25940 | $5,188.00 |
28,000 | $0.25848 | $7,237.44 |
40,000 | $0.25757 | $10,302.80 |
48,000 | $0.25713 | $12,342.24 |
96,000 | $0.25561 | $24,538.56 |