
| VJ0805A103GXJTW1BC | |
|---|---|
| DigiKey Part Number | 720-VJ0805A103GXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A103GXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805A103GXJTW1BCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0805A103GXJTW1BC | 
| Description | CAP CER 10000PF 16V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0805A103GXJTW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $2.77400 | $27.74 | 
| 50 | $2.09020 | $104.51 | 
| 100 | $1.88050 | $188.05 | 
| 500 | $1.52548 | $762.74 | 
| 1,000 | $1.41583 | $1,415.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.28048 | $3,841.44 | 
| 6,000 | $1.21424 | $7,285.44 | 
| 9,000 | $1.16840 | $10,515.60 | 
| 15,000 | $1.14429 | $17,164.35 | 
| 21,000 | $1.12279 | $23,578.59 | 
| 30,000 | $1.10211 | $33,063.30 | 
| 36,000 | $1.09231 | $39,323.16 | 
| 72,000 | $1.06119 | $76,405.68 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China