Upgrade
Upgrade
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ0805A103GXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A103GXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A103GXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805A103GXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A103GXJTW1BC |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A103GXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A103FXJRW1BC | Vishay Vitramon | 0 | VJ0805A103FXJRW1BC-ND | $3.08048 | Upgrade |
| VJ0805A103FXJTW1BC | Vishay Vitramon | 0 | 720-VJ0805A103FXJTW1BCCT-ND | $10.03000 | Upgrade |
| VJ0805A103GXJRW1BC | Vishay Vitramon | 0 | VJ0805A103GXJRW1BC-ND | $1.23914 | Parametric Equivalent |
| KGM21ACG1C103GU | KYOCERA AVX | 0 | 478-KGM21ACG1C103GUTR-ND | $3.38879 | Direct |
| C0805C103F3JACTU | KEMET | 0 | 399-C0805C103F3JACTUTR-ND | $2.74485 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 50 | $2.30540 | $115.27 |
| 100 | $2.07510 | $207.51 |
| 500 | $1.68656 | $843.28 |
| 1,000 | $1.56661 | $1,566.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.41859 | $4,255.77 |
| 6,000 | $1.34615 | $8,076.90 |
| 9,000 | $1.30987 | $11,788.83 |
| 15,000 | $1.26965 | $19,044.75 |
| 21,000 | $1.24614 | $26,168.94 |
| 30,000 | $1.22351 | $36,705.30 |






