
VJ0805A102JXAMC | |
|---|---|
DigiKey Part Number | 720-1984-2-ND - Tape & Reel (TR) 720-1984-1-ND - Cut Tape (CT) 720-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102JXAMC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102JXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.76800 | $17.68 |
| 50 | $1.29580 | $64.79 |
| 100 | $1.15100 | $115.10 |
| 500 | $0.90832 | $454.16 |
| 1,000 | $0.83350 | $833.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74103 | $2,223.09 |
| 6,000 | $0.69583 | $4,174.98 |
| 9,000 | $0.67319 | $6,058.71 |
| 15,000 | $0.64810 | $9,721.50 |
| 21,000 | $0.63344 | $13,302.24 |
| 30,000 | $0.61934 | $18,580.20 |

