
VJ0805A102GXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A102GXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A102GXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A102GXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102GXXPW1BC |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102GXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A102FXAAC | Vishay Vitramon | 87,071 | 720-1983-1-ND | $13.32000 | Upgrade |
| VJ0805A102FXACW1BC | Vishay Vitramon | 2,284 | 720-VJ0805A102FXACW1BCCT-ND | $3.62000 | Upgrade |
| VJ0805A102FXBCW1BC | Vishay Vitramon | 1,616 | 720-VJ0805A102FXBCW1BCCT-ND | $6.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25000 | $12.50 |
| 50 | $0.90280 | $45.14 |
| 100 | $0.79580 | $79.58 |
| 500 | $0.61596 | $307.98 |
| 1,000 | $0.56046 | $560.46 |
| 2,500 | $0.50210 | $1,255.25 |
| 5,000 | $0.46695 | $2,334.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.38055 | $5,708.25 |
| 30,000 | $0.37791 | $11,337.30 |
| 45,000 | $0.37300 | $16,785.00 |
| 75,000 | $0.36176 | $27,132.00 |
| 105,000 | $0.35520 | $37,296.00 |
| 150,000 | $0.35030 | $52,545.00 |

