
VJ0805A102FXAAC | |
---|---|
DigiKey Part Number | 720-1983-2-ND - Tape & Reel (TR) 720-1983-1-ND - Cut Tape (CT) 720-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102FXAAC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102FXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.27500 | $72.75 |
50 | $6.02680 | $301.34 |
100 | $5.33220 | $533.22 |
500 | $4.74858 | $2,374.29 |
1,000 | $4.49519 | $4,495.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.86771 | $11,603.13 |
6,000 | $3.84460 | $23,067.60 |
9,000 | $3.83262 | $34,493.58 |
15,000 | $3.81896 | $57,284.40 |
21,000 | $3.81075 | $80,025.75 |