
VJ0805A101GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A101GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A101GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101GXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A101GXAPW1BC | Vishay Vitramon | 30,656 | 720-1700-1-ND | $0.30000 | Parametric Equivalent |
| KGM21BCG1H101GT | KYOCERA AVX | 5,931 | 478-KGM21BCG1H101GTCT-ND | $0.30000 | Direct |
| CC0805GRNPO9BN101 | YAGEO | 950 | 311-3379-1-ND | $0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97000 | $9.70 |
| 50 | $0.68900 | $34.45 |
| 100 | $0.60350 | $60.35 |
| 500 | $0.46040 | $230.20 |
| 1,000 | $0.41642 | $416.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27744 | $1,109.76 |
| 8,000 | $0.25690 | $2,055.20 |
| 12,000 | $0.24663 | $2,959.56 |
| 20,000 | $0.23525 | $4,705.00 |
| 28,000 | $0.22860 | $6,400.80 |
| 40,000 | $0.22220 | $8,888.00 |

