VJ0805A101GXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35810
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.48879
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.40239
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.48879
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.40239
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.53272
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.53272
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.83839
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.74606
Datasheet
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A101GXAAC

DigiKey Part Number
VJ0805A101GXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A101GXAAC
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A101GXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A101FXAACVishay Vitramon0VJ0805A101FXAAC-ND$1.35810Upgrade
VJ0805A101FXAAPVishay Vitramon0VJ0805A101FXAAP-ND$3.26317Upgrade
VJ0805A101FXAMCVishay Vitramon0VJ0805A101FXAMC-ND$3.34717Upgrade
VJ0805A101FXAMPVishay Vitramon0VJ0805A101FXAMP-ND$3.26317Upgrade
VJ0805A101FXBACVishay Vitramon0VJ0805A101FXBAC-ND$3.48879Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.70145$4,208.70