
VJ0805A100FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1839-2-ND - Tape & Reel (TR) 720-1839-1-ND - Cut Tape (CT) 720-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A100FXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16740 | $58.37 |
| 100 | $1.03510 | $103.51 |
| 500 | $0.81196 | $405.98 |
| 1,000 | $0.74331 | $743.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50281 | $2,011.24 |
| 8,000 | $0.47082 | $3,766.56 |
| 12,000 | $0.45479 | $5,457.48 |
| 20,000 | $0.43703 | $8,740.60 |
| 28,000 | $0.42666 | $11,946.48 |
| 40,000 | $0.41668 | $16,667.20 |

