Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y681KXCAC | |
|---|---|
DigiKey Part Number | VJ0603Y681KXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y681KXCAC |
Description | CAP CER 680PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y681KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y681JXCAC | Vishay Vitramon | 0 | VJ0603Y681JXCAC-ND | $0.75001 | Upgrade |
| VJ0603Y681JXCAP | Vishay Vitramon | 0 | VJ0603Y681JXCAP-ND | $0.73753 | Upgrade |
| GA0603Y681KBCAR31G | Vishay Vitramon | 0 | GA0603Y681KBCAR31G-ND | $0.38935 | Parametric Equivalent |
| GA0603Y681KBCAT31G | Vishay Vitramon | 0 | GA0603Y681KBCAT31G-ND | $0.39724 | Parametric Equivalent |
| GA0603Y681KXCAC31G | Vishay Vitramon | 0 | GA0603Y681KXCAC31G-ND | $0.31927 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.69506 | $5,560.48 |





