Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y562JXAAC | |
|---|---|
DigiKey Part Number | VJ0603Y562JXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y562JXAAC |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y562JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y562JXBAC | Vishay Vitramon | 0 | VJ0603Y562JXBAC-ND | $0.64221 | Upgrade |
| VJ0603Y562JXBAP | Vishay Vitramon | 0 | VJ0603Y562JXBAP-ND | $0.63105 | Upgrade |
| GA0603Y562JBAAR31G | Vishay Vitramon | 0 | GA0603Y562JBAAR31G-ND | $0.58832 | Parametric Equivalent |
| GA0603Y562JBAAT31G | Vishay Vitramon | 0 | GA0603Y562JBAAT31G-ND | $0.59895 | Parametric Equivalent |
| GA0603Y562JXAAC31G | Vishay Vitramon | 0 | GA0603Y562JXAAC31G-ND | $0.47123 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.34675 | $2,774.00 |





