
VJ0603Y473KXXPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y473KXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y473KXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXXPW1BC |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXXPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.33180 | $16.59 |
100 | $0.28660 | $28.66 |
500 | $0.20872 | $104.36 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.14839 | $370.97 |
5,000 | $0.14657 | $732.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11399 | $1,709.85 |
30,000 | $0.11297 | $3,389.10 |
45,000 | $0.11244 | $5,059.80 |
75,000 | $0.11184 | $8,388.00 |
105,000 | $0.10919 | $11,464.95 |
150,000 | $0.10643 | $15,964.50 |
180,000 | $0.10513 | $18,923.40 |
360,000 | $0.10313 | $37,126.80 |
375,000 | $0.10049 | $37,683.75 |