
VJ0603Y473KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y473KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXAAC |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.27400 | $12.74 |
| 50 | $0.92080 | $46.04 |
| 100 | $0.81230 | $81.23 |
| 500 | $0.62960 | $314.80 |
| 1,000 | $0.57320 | $573.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48877 | $1,955.08 |
| 8,000 | $0.45744 | $3,659.52 |
| 12,000 | $0.44176 | $5,301.12 |
| 20,000 | $0.42437 | $8,487.40 |
| 28,000 | $0.41420 | $11,597.60 |
| 40,000 | $0.40443 | $16,177.20 |

