VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y473KXAAC

DigiKey Part Number
720-VJ0603Y473KXAACTR-ND - Tape & Reel (TR)
720-VJ0603Y473KXAACCT-ND - Cut Tape (CT)
720-VJ0603Y473KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y473KXAAC
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y473KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38800$13.88
50$1.00660$50.33
100$0.79070$79.07
500$0.65802$329.01
1,000$0.63463$634.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53322$2,132.88
8,000$0.48582$3,886.56
12,000$0.45371$5,444.52
20,000$0.45132$9,026.40
28,000$0.42016$11,764.48
40,000$0.41883$16,753.20
48,000$0.41818$20,072.64
Manufacturers Standard Package