
VJ0603Y473KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603Y473KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603Y473KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KLAAJ32 |
Description | CAP CER 47000 PF 50V X7R 0603 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KLAAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.35200 | $53.52 |
| 50 | $4.16180 | $208.09 |
| 100 | $3.79500 | $379.50 |
| 500 | $3.17482 | $1,587.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.98309 | $2,983.09 |
| 2,000 | $2.82532 | $5,650.64 |
| 3,000 | $2.74628 | $8,238.84 |
| 5,000 | $2.65872 | $13,293.60 |
| 7,000 | $2.60752 | $18,252.64 |
| 10,000 | $2.55826 | $25,582.60 |

