Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y473JXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473JXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y473JXXACCT-ND - Cut Tape (CT) 720-VJ0603Y473JXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473JXXAC |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473JXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.41100 | $14.11 |
| 50 | $1.02640 | $51.32 |
| 100 | $0.90890 | $90.89 |
| 500 | $0.71076 | $355.38 |
| 1,000 | $0.64958 | $649.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55788 | $2,231.52 |
| 8,000 | $0.52386 | $4,190.88 |
| 12,000 | $0.50681 | $6,081.72 |
| 20,000 | $0.48793 | $9,758.60 |
| 28,000 | $0.47689 | $13,352.92 |
| 40,000 | $0.46627 | $18,650.80 |
| 48,000 | $0.46124 | $22,139.52 |
| 96,000 | $0.44429 | $42,651.84 |
| 100,000 | $0.44340 | $44,340.00 |





