
VJ0603Y472KXCAC | |
|---|---|
DigiKey Part Number | 720-1977-2-ND - Tape & Reel (TR) 720-1977-1-ND - Cut Tape (CT) 720-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXCAC |
Description | CAP CER 4700PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.37800 | $68.90 |
| 100 | $1.22580 | $122.58 |
| 500 | $0.97064 | $485.32 |
| 1,000 | $0.89187 | $891.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77369 | $3,094.76 |
| 8,000 | $0.72980 | $5,838.40 |
| 12,000 | $0.70783 | $8,493.96 |
| 20,000 | $0.68347 | $13,669.40 |
| 28,000 | $0.66923 | $18,738.44 |
| 40,000 | $0.65554 | $26,221.60 |

