
VJ0603Y472KXACW1BC | |
---|---|
DigiKey Part Number | 720-1530-2-ND - Tape & Reel (TR) 720-1530-1-ND - Cut Tape (CT) 720-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXACW1BC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22160 | $11.08 |
100 | $0.19050 | $19.05 |
500 | $0.13728 | $68.64 |
1,000 | $0.12103 | $121.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06343 | $253.72 |
8,000 | $0.05380 | $430.40 |
12,000 | $0.05342 | $641.04 |
20,000 | $0.05298 | $1,059.60 |
28,000 | $0.05272 | $1,476.16 |
40,000 | $0.05246 | $2,098.40 |
48,000 | $0.05233 | $2,511.84 |
96,000 | $0.05190 | $4,982.40 |
100,000 | $0.05188 | $5,188.00 |