
VJ0603Y472KXAAC | |
|---|---|
DigiKey Part Number | 720-1546-2-ND - Tape & Reel (TR) 720-1546-1-ND - Cut Tape (CT) 720-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y472KXAAC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y472KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.56070 | $56.07 |
| 500 | $0.42588 | $212.94 |
| 1,000 | $0.38452 | $384.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32255 | $1,290.20 |
| 8,000 | $0.29956 | $2,396.48 |
| 12,000 | $0.28805 | $3,456.60 |
| 20,000 | $0.27530 | $5,506.00 |
| 28,000 | $0.26785 | $7,499.80 |
| 40,000 | $0.26069 | $10,427.60 |

