VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472JXACW1BC

DigiKey Part Number
720-1387-2-ND - Tape & Reel (TR)
720-1387-1-ND - Cut Tape (CT)
720-1387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y472JXACW1BC
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50900$5.09
50$0.35140$17.57
100$0.30460$30.46
500$0.22466$112.33
1,000$0.20018$200.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16710$668.40
8,000$0.15003$1,200.24
12,000$0.14324$1,718.88
20,000$0.13998$2,799.60
28,000$0.12712$3,559.36
48,000$0.12512$6,005.76
96,000$0.11839$11,365.44
100,000$0.11804$11,804.00
Manufacturers Standard Package