VJ0603Y471KXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57722
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56011
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.69506
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68324
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.36776
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.37532
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 6,980
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.30608
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32452
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.25803
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2,400
Unit Price: $2.38000
Datasheet

Direct


KEMET
In Stock: 128,413
Unit Price: $2.55000
Datasheet
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y471KXBAP

DigiKey Part Number
VJ0603Y471KXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y471KXBAP
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y471KXBAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48597$4,859.70
Manufacturers Standard Package