
VJ0603Y471JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y471JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y471JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y471JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471JXAAC |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71520 | $35.76 |
| 100 | $0.62730 | $62.73 |
| 500 | $0.47964 | $239.82 |
| 1,000 | $0.43418 | $434.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36602 | $1,464.08 |
| 8,000 | $0.34075 | $2,726.00 |
| 12,000 | $0.32810 | $3,937.20 |
| 20,000 | $0.31408 | $6,281.60 |
| 28,000 | $0.30589 | $8,564.92 |
| 40,000 | $0.29800 | $11,920.00 |

