
VJ0603Y392KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y392KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y392KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y392KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y392KXACW1BC |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y392KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
50 | $0.28900 | $14.45 |
100 | $0.24960 | $24.96 |
500 | $0.18228 | $91.14 |
1,000 | $0.16167 | $161.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09880 | $395.20 |
8,000 | $0.09761 | $780.88 |
12,000 | $0.08830 | $1,059.60 |
20,000 | $0.08765 | $1,753.00 |
28,000 | $0.07864 | $2,201.92 |
40,000 | $0.07828 | $3,131.20 |
48,000 | $0.07811 | $3,749.28 |